Sign in to ask questions about the Maxim DS1804X-100/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1804X-100/T&R technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | DS1804X |
| Supply Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1804X-100/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.