
Digital Potentiometer IC, 10kR resistance with 20% tolerance, featuring a linear taper and 100 positions. This single-circuit device operates with a 2.7V to 5.5V supply voltage, consuming 400uA supply current. It utilizes a parallel interface and is housed in a UMAX package with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. The component offers both volatile and non-volatile memory types, with an operating temperature range of -40°C to 85°C.
Maxim DS1804Z-010+T&R technical specifications.
| Package/Case | UMAX |
| Height | 4.45mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 100 |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| Voltage | 5V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804Z-010+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
