
Single-channel, 100-position digital potentiometer with 50kΩ resistance and 20% tolerance. Features non-volatile EEPROM memory and linear taper. Operates from a 2.7V to 5.5V supply with a maximum supply current of 400µA. Packaged in an 8-pin SOIC, measuring 5mm in length, 4mm in width, and 1.5mm in height. Suitable for operation between -40°C and 85°C, this RoHS-compliant component utilizes an increment/decrement control interface.
Maxim DS1804Z-050+ technical specifications.
| Package/Case | SOIC |
| Control Interface | INCREMENT/DECREMENT |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 64 |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804Z-050+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
