
Non-volatile digital potentiometer, 100kΩ resistance with 20% tolerance. Features a single, linear taper circuit with 100 positions and 100 taps. Operates from a 2.7V to 5.5V supply, consuming 400µA. Controlled via increment/decrement interface. Packaged in a 5mm x 4mm x 1.5mm SOIC case, suitable for -40°C to 85°C operation.
Maxim DS1804Z-100+ technical specifications.
| Package/Case | SOIC |
| Control Interface | INCREMENT/DECREMENT |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804Z-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
