Maxim DS1804Z-100/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1804Z-100/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
