
The DS1804Z-C01+T&R is a 1-position 100-tap digital potentiometer from Maxim. It features a resistance of 10kR and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The DS1804Z-C01+T&R is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim DS1804Z-C01+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1804Z-C01+T&R technical specifications.
| Package/Case | SOIC |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | DS1804Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804Z-C01+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
