
Digital potentiometer IC with 10kR resistance and 20% tolerance, featuring a linear taper and 256 positions. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 200uA supply current. Controlled via a serial I2C interface with a 400kHz frequency. Packaged in a 14-TSSOP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Maxim DS1805E-010+ technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1805E-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
