
Dual-channel, 64-position digital potentiometer with logarithmic taper, offering 45kΩ resistance and 20% tolerance. Features a serial control interface compatible with I2C, operating from a 2.7V to 5.5V supply voltage. Packaged in a 16-SOIC form factor, this volatile memory component is designed for audio applications.
Maxim DS1807S technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 2.35mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 64 |
| Number of Taps | 65 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 45kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Taper | Logarithmic |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1807S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
