
The DS1809U-100/T&R digital potentiometer from Maxim features a UMAX package with 64 positions and a linear taper. It has a resistance of 100kΩ and a tolerance of 20%. The device operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Maxim DS1809U-100/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1809U-100/T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Dallastat™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1809U-100/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.