
Digital Potentiometer IC, 50kR resistance, 64 positions, and 64 taps. Features non-volatile memory, linear taper, and 20% resistance tolerance. Operates within a 4.5V to 5.5V supply voltage range, with a quiescent current of 500uA and supply current of 1mA. Packaged in an 8-pin SOIC, measuring 5.46mm in length, 5.41mm in width, and 2.03mm in height. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim DS1809Z-050+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1809Z-050+ technical specifications.
| Package/Case | SOIC |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | Dallastat™ |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1809Z-050+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
