
The DS1809Z-W10+ is a 1-channel digital potentiometer with 64 positions and non-volatile memory. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC-8 package. The device features a resistance of 10kΩ. It is designed for use in applications requiring precise digital potentiometer control.
Sign in to ask questions about the Maxim DS1809Z-W10+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1809Z-W10+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Series | Dallastat™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1809Z-W10+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
