
Surface mount supervisory circuit with a single voltage monitoring channel. Features an active-low, totem-pole output and a reset timeout of 100ms. Operates with a minimum supply voltage of 1.2V and a maximum of 5.5V, drawing a maximum supply current of 40uA. Reset threshold voltage ranges from 4V to 4.24V. Packaged in a TO-236-3 (SOT23-3) case, suitable for surface mounting.
Sign in to ask questions about the Maxim DS1810R-15/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1810R-15/T&R technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.12V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1810R-15/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
