
Supervisory circuit IC with a single channel, featuring an active-low reset output. This through-hole component operates within a -40°C to 85°C temperature range, with a reset threshold voltage of 4.35V (4.25V undervoltage, 4.49V overvoltage). Maximum supply voltage is 5.5V, and it draws a maximum supply current of 40uA. Packaged in TO-92-3 and supplied on tape and reel, this RoHS compliant device is designed for simple reset and power-on reset applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1811-10+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1811-10+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
