
Supervisory circuit IC with a 4.5V to 4.75V reset threshold, featuring active-low reset output and a 100ms reset timeout. This through-hole component operates from 0V to 5.5V with a maximum supply current of 40µA. Packaged in TO-92-3, it supports a single voltage monitoring and is RoHS compliant, suitable for operation between -40°C and 85°C.
Maxim DS1811-5+ technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1811-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.