
Simple Reset/Power-On Reset IC, TO-92-3 package, designed for through-hole mounting. Features a single voltage monitoring capability with reset thresholds between 4.25V and 4.49V. Operates with a maximum supply voltage of 5.5V and a typical supply current of 40µA. Offers an active-high, totem-pole output with a 100ms reset timeout. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1812-10+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 30uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1812-10+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
