
Single-channel supervisory circuit with active-high reset, featuring a 4.35V threshold voltage (4.25V undervoltage, 4.49V overvoltage). This through-hole TO-92-3 packaged IC operates from 0V to 5.5V with a typical supply current of 40uA and a 100ms reset timeout. Designed for simple reset and power-on reset applications, it offers a totem-pole output and is RoHS compliant.
Maxim DS1812-10+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1812-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.