
CMOS power supply support circuit featuring a fixed +4.13V threshold for single-channel voltage monitoring. This TO-92-3 packaged component offers active-high reset with a 100ms timeout and a totem-pole output. Operating with a maximum supply voltage of 5.5V and a typical supply current of 40uA, it functions across a -40°C to 85°C temperature range. Designed for through-hole mounting, this simple reset/power-on reset IC is supplied in bulk packaging.
Maxim DS1812-15 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.13V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1812-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.