
The DS1812R-5-U is a surface mount watchdog timer IC from Maxim, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The IC has a maximum supply current of 40uA and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1812R-5-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1812R-5-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.