
Supervisory circuit with pushbutton reset functionality. Monitors a single voltage with a reset threshold between 4.25V and 4.49V. Features an active-low reset output and a 100ms reset timeout. Operates from 0V to 5.5V supply voltage with a maximum supply current of 40uA. Packaged in a TO-92-3 through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1813-10+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1813-10+ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1813-10+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
