
Supervisory circuit IC with a single voltage monitoring channel. Features an active-low reset output and a reset timeout of 100ms. Operates with a supply voltage range of 0V to 5.5V and a low operating supply current of 40µA. Reset threshold voltage is 4.13V, with undervoltage at 4V and overvoltage at 4.24V. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Maxim DS1813-15+ technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.13V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1813-15+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.