
Surface mount supervisory circuit with active-low reset, monitoring a single voltage threshold of 4.62V. Features a 4.5V undervoltage threshold and 4.75V overvoltage threshold, with a reset timeout of 100ms. Operates from 0V to 5.5V supply voltage, consuming a maximum of 40uA. Packaged in a compact SOT-23 case, this RoHS compliant component is suitable for applications requiring reliable power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Maxim DS1813R-5+T&R technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 30uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
