
The DS1814CR-5+T&R is a simple reset/power-on reset IC from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and has a threshold voltage of 4.625V. The device is available in a lead-free SOT-23-5 package and is RoHS compliant. It has a maximum supply current of 15uA and a reset timeout of 140ms. The IC is suitable for use in surface mount applications.
Maxim DS1814CR-5+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1814CR-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
