
Supervisory circuit IC with a single channel, featuring a 2.55V threshold voltage and active-low totem-pole output. This through-hole component operates from 0V to 5.5V with a maximum supply current of 35uA. It offers reset timeout of 100ms and is housed in a TO-92-3 package. Operating temperature range is -40°C to 85°C.
Maxim DS1815-20 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1815-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
