
Supervisory circuit IC with a 3.06V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output and a 100ms reset timeout. Operates from 0V to 5.5V supply voltage with a maximum supply current of 35uA. Packaged in a TO-92-3 through-hole mount, available in tape and reel. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Maxim DS1815-5+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1815-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.