
3-Pin SOT-23 Supervisory Circuit with 2.88V typical reset threshold, monitoring voltages from 1V to 5.5V. Features active low/push-pull output driver and a maximum supply current of 35 µA. Surface mountable with gull-wing leads, this plastic package measures 2.92mm x 1.3mm x 0.94mm. Operating temperature range is -40°C to 85°C.
Maxim DS1815R-10/T&R/C03 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Output Driver | Active Low/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.8V |
| Typical Reset Threshold Voltage | 2.88V |
| Maximum Reset Threshold Voltage | 2.97V |
| Monitored Voltage | 1 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 35uA |
| Maximum Reset Active Time | 250ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1815R-10/T&R/C03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.