
The DS1815R-20/T&R is a simple reset/power-on reset IC with a threshold voltage of 1V, operating at a supply current of 35uA and a maximum supply voltage of 5.5V. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. This device is not RoHS compliant and is packaged in tape and reel. It is not radiation hardened and does not have a watchdog timer.
Sign in to ask questions about the Maxim DS1815R-20/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1815R-20/T&R technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.64V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | No |
| Series | DS1815 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1815R-20/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
