
CMOS power supply support circuit featuring a fixed +2.55V threshold for single-channel voltage monitoring. This through-hole TO-92-3 package component offers active-low reset functionality with a 100ms timeout. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 0V to 5.5V with a low operating supply current of 35µA. Reset threshold voltage is precisely set between 2.47V and 2.64V.
Sign in to ask questions about the Maxim DS1816-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1816-20 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1816-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
