The EconoReset Simple Reset/Power-On Reset IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum supply voltage of 5.5V and a maximum supply current of 35uA. The device has a reset threshold voltage of 2.55V and an overvoltage threshold of 2.64V, with a reset timeout of 100ms. It is packaged in a TO-236-3 case and is available on tape and reel.
Sign in to ask questions about the Maxim DS1816R-20+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1816R-20+T&R technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.64V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1816R-20+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
