
The DS1816R-20-U is a simple reset/power-on reset IC from Maxim, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device monitors a single voltage and has a threshold voltage of 3.3V. It features an active low reset output and a 100ms reset timeout. The IC is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1816R-20-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1816R-20-U technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1816R-20-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
