
The DS1816R-5-U+W is a simple reset/power-on reset IC from Maxim, designed for use in a variety of applications. It features a single voltage monitor with a threshold voltage of 3.06V and an overvoltage threshold of 3.15V. The device operates over a temperature range of -40°C to 85°C and is available in a TO-236-3 package. The IC has a maximum supply current of 35uA and a maximum supply voltage of 5.5V. It is suitable for use in surface mount applications and is not radiation hardened.
Sign in to ask questions about the Maxim DS1816R-5-U+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1816R-5-U+W technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Series | EconoReset |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1816R-5-U+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
