
Single-channel supervisory circuit with active-high, totem-pole output. Features a reset threshold voltage of 3.06V, with a range from 2.98V to 3.15V. Operates within a supply voltage range of 0V to 5.5V, consuming a maximum of 35uA. Packaged in a TO-92-3 through-hole mount, this lead-free, RoHS-compliant component offers a 100ms reset timeout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1817-5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1817-5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
