
Surface mount integrated circuit for power management, featuring a single-channel supervisory circuit with an active-high totem-pole output. Monitors one voltage with a reset threshold range of 2.47V to 2.64V, and a nominal threshold of 2.55V. Operates from 0V to 5.5V supply voltage, consuming a maximum of 35uA. Designed for a temperature range of -40°C to 85°C, with a 100ms reset timeout.
Maxim DS1817R-20/T&R technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.64V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1817R-20/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
