
The EconoReset Simple Reset/Power-On Reset IC is a supervisory circuit designed for monitoring a single voltage supply. It operates within a temperature range of -40°C to 85°C and is available in a lead-free TO-92-3 package. The device features a reset threshold voltage of 2.55V and a watchdog timer is not present. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1818-20+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1818-20+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
