
Supervisory circuit IC with a single voltage monitoring channel. Features a reset threshold voltage of 3.06V, with undervoltage at 2.98V and overvoltage at 3.15V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum of 35uA. Packaged in a TO-92-3 through-hole mount configuration. Offers active-low reset with a 100ms timeout.
Maxim DS1818-5 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1818-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
