
The DS1818R-5/T&R is a simple reset/power-on reset circuit from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TO-236-3 package and is mounted via surface mount. The device monitors a single voltage and has a threshold voltage of 3.06V. It is not radiation hardened and is not RoHS compliant. The reset is active low and has a timeout of 100ms.
Sign in to ask questions about the Maxim DS1818R-5/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1818R-5/T&R technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1818R-5/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
