
Supervisory circuit IC with a single channel, featuring a 2.925V threshold voltage and a 140ms reset timeout. This surface mount component operates within a 1V to 5.5V supply voltage range, consuming a maximum of 12uA. It includes a watchdog timer and provides a totem-pole output. The device is housed in a SOT-23-5 package and is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim DS1819AR-10/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1819AR-10/T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Output Voltage | 3V |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1819AR-10/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
