Processor Supervisor 1V to 5.5V 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
Maxim DS1819AR-10-U+ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.