This industrial-grade IC features a single-channel design with a supply voltage range of 1V to 5.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 5-pin LSSOP package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in industrial applications.
Maxim DS1819AR-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1819AR-20 to view detailed technical specifications.
No datasheet is available for this part.