The DS1819BR-5+T&R is a simple reset/power-on reset IC from Maxim, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high/active low reset signal with a timeout of 140ms. The device is RoHS compliant and available in a lead-free SOT-23-5 package, packaged in tape and reel quantities of 3000.
Maxim DS1819BR-5+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1819BR-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.