
Surface mount supervisory circuit IC featuring a single voltage monitoring channel. Operates within a 1V to 5.5V supply voltage range, with a typical supply current of 8µA and a maximum of 12µA. Monitors a single voltage with a reset threshold voltage of 2.925V, adjustable between 2.85V and 3V. Provides active high/active low reset with a 140ms timeout. Packaged in SOT-23-5, this lead-free and RoHS compliant component is suitable for operation from -40°C to 85°C.
Maxim DS1819CR-10+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output Voltage | 3V |
| Overvoltage Threshold | 3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 8uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1819CR-10+T&R to view detailed technical specifications.
No datasheet is available for this part.
