
The DS1819CR-20/T&R is a simple reset/power-on reset IC from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and has an active high/active low reset signal. The device is not RoHS compliant and is available in a surface mount package. It has a maximum supply current of 12uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V. The IC is not radiation hardened and does not have a watchdog timer.
Sign in to ask questions about the Maxim DS1819CR-20/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1819CR-20/T&R technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | No |
| Series | DS1814, DS1819 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1819CR-20/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
