Maxim DS1820S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1820S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.