
The DS1821S+ is an 8-bit digital humidity sensor with a resolution of 8 bits. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The sensor is packaged in a SOIC package and is lead-free. It is RoHS compliant and has a supply current of 500uA.
Sign in to ask questions about the Maxim DS1821S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1821S+ technical specifications.
| Package/Case | SOIC |
| Height | 2.03mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DS1821 |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1821S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
