Sign in to ask questions about the Maxim DS1821S-C05+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1821S-C05+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1821S-C05+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.