The DS1822-PAR+ is a 1-Wire digital temperature sensor with 12-bit resolution, operating over a supply voltage range of 3 to 5.5V. It provides digital output with an accuracy of ±3°C. The device is specified to operate over a temperature range of -55°C to 100°C. The DS1822-PAR+ is packaged in a 3-pin TO-92 package.
Maxim DS1822-PAR+ technical specifications.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1822-PAR+ to view detailed technical specifications.
No datasheet is available for this part.