
The DS1822 is a digital humidity sensor that operates over a temperature range of -55°C to 125°C. It can supply up to 1mA of current and is available in a TO-92-3 package. The sensor is not RoHS compliant, but is packaged on a tape and reel for easy handling.
Maxim DS1822/T&R technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1822 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1822/T&R to view detailed technical specifications.
No datasheet is available for this part.
