The DS1830BU is a single-voltage supervisor IC with a UMAX package and a temperature range of -40°C to 85°C. It is a surface-mount device that contains lead. The IC monitors a single voltage and has an active high/active low reset function. The threshold voltage is 2.5V.
Sign in to ask questions about the Maxim DS1830BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1830BU technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Threshold Voltage | 2.5V |
| Type | Sequencer |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1830BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.