
The DS1830U+T&R is a single-voltage supervisor from Maxim, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 4.5V or exceeds 4.74V. This device is RoHS compliant and available in a UMAX package, suitable for surface mount applications. The DS1830U+T&R is designed to consume a maximum supply current of 35uA and can be used in a variety of applications requiring a simple voltage supervisor.
Sign in to ask questions about the Maxim DS1830U+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1830U+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Sequencer |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1830U+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
