Sign in to ask questions about the Maxim DS1831BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1831BS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 1000ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1831BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
