The DS1831DS+T&R is a 3-channel multi-voltage supervisor from Maxim, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 1V to 5.5V. The device features an operating supply current of 85uA and a reset timeout of 1000ms. It is RoHS compliant and includes a watchdog timer. The supervisor is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim DS1831DS+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1831DS+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 85uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1000ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1831DS+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.